Part Details for MRSSV1DC10SMGWT by TE Connectivity
Results Overview of MRSSV1DC10SMGWT by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRSSV1DC10SMGWT Information
MRSSV1DC10SMGWT by TE Connectivity is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MRSSV1DC10SMGWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-MRSSV1DC10SMGWT-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.4VA 20V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
120 In Stock |
|
$3.9236 / $7.6000 | Buy Now |
DISTI #
2396234-4
|
Avnet Americas | Rotary Coded Switch 10 Position Flush Screwdriver Slot Gull Wing 20V - Rail/Tube (Alt: 2396234-4) Min Qty: 3600 Package Multiple: 3600 Lead time: 20 Weeks, 6 Days Container: Tube | 0 |
|
$2.2853 / $3.8149 | Buy Now |
DISTI #
655-MRSSV1DC10SMGWT
|
Mouser Electronics | Rotary Switches MRSSV 2.54 BL SD COM 10 SMT GULL TUB RoHS: Compliant | 0 |
|
$3.9200 | Order Now |
|
TE Connectivity | MRSSV 2.54 BL SD COM 10 SMT GULL TUB Number of Positions: 10 Actuator Style: Screwdriver Slot Actuat... more RoHS: Compliant Min Qty: 1 | 120 |
|
$9.6200 / $11.7000 | Buy Now |
|
Onlinecomponents.com | MRSSV 2.54 BL SD COM 10 SMT GULL TUB RoHS: Compliant |
3480 Partner Stock |
|
$3.9500 / $12.1200 | Buy Now |
|
Master Electronics | MRSSV 2.54 BL SD COM 10 SMT GULL TUB RoHS: Compliant |
3480 Partner Stock |
|
$3.9500 / $12.1200 | Buy Now |
Part Details for MRSSV1DC10SMGWT
MRSSV1DC10SMGWT CAD Models
MRSSV1DC10SMGWT Part Data Attributes
|
MRSSV1DC10SMGWT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MRSSV1DC10SMGWT
TE Connectivity
Rotary Coded Switch, BCD Complement, 0.02A, 20VDC, Wire Terminal, Screw Driver Slot Actuator, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SCREW DRIVER SLOT | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 10 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | WIRE |