There are no models available for this part yet.
Overview of MRSSV0DG16THT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Medical Imaging
Telecommunications
Price & Stock for MRSSV0DG16THT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
450-MRSSV0DG16THT-ND
|
DigiKey | SW ROTARY DIP GRY CODE 0.4VA 20V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
3467 In Stock |
|
$3.2533 / $5.2700 | Buy Now | |
DISTI #
2-2396233-0
|
Avnet Americas | Rotary Coded Switch 16 Position Flush Screwdriver Slot PC Pin 20V - Rail/Tube (Alt: 2-2396233-0) Min Qty: 3600 Package Multiple: 3600 Lead time: 23 Weeks, 2 Days Container: Tube | 0 |
|
$3.3242 / $3.7531 | Buy Now | |
DISTI #
655-MRSSV0DG16THT
|
Mouser Electronics | Rotary Switches MRSSV 2.54 GRA SD GRA 16 T-H POST TUB RoHS: Compliant | 0 |
|
$3.2500 | Order Now | |
Onlinecomponents.com | MRSSV 2.54 GRA SD GRA 16 T-H POST TUB RoHS: Compliant | 0 |
|
$3.4300 / $9.6500 | Buy Now | ||
Master Electronics | MRSSV 2.54 GRA SD GRA 16 T-H POST TUB RoHS: Compliant | 0 |
|
$3.4300 / $9.6500 | Buy Now |
CAD Models for MRSSV0DG16THT by TE Connectivity
Part Data Attributes for MRSSV0DG16THT by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
23 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Color
|
WHITE
|
Actuator Type
|
SCREW DRIVER SLOT
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
POLYETHYLENE
|
Mounting Feature
|
PANEL MOUNT
|
Number of Switch Sections
|
16
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Switch Type
|
ROTARY CODED SWITCH
|
Termination Type
|
WIRE
|