Part Details for MRSSV0DC10SMGWTR by TE Connectivity
Overview of MRSSV0DC10SMGWTR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for MRSSV0DC10SMGWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9623
|
Newark | Rotary Coded Sw, 10Pos, 0.02A/20V, Smd, Product Range:Mrss Series, Switch Mounting:Surface Mount, No. Of Switch Positions:10 Position, Switching Voltage:20V, Output Code:Bcd Complement, Switching Current:20Ma, Actuator Level:Flushed Rohs Compliant: Yes |Alcoswitch Te Connectivity MRSSV0DC10SMGWTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$3.3000 | Buy Now |
DISTI #
450-MRSSV0DC10SMGWTRCT-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.4VA 20V Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$3.8097 / $7.3100 | Buy Now |
DISTI #
2396233-3
|
Avnet Americas | Rotary Coded Switch, Vertical, MRSS Series, Surface Mount, 10 Position, 20 V, BCD Complement, 20 mA - Tape and Reel (Alt: 2396233-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 6 Days Container: Reel | 0 |
|
$3.4775 / $3.9262 | Buy Now |
DISTI #
655-MRSSV0DC10SMGWTR
|
Mouser Electronics | Rotary Switches MRSSV 2.54 GRA SD COM 10 SMT GULL T&R RoHS: Compliant | 1000 |
|
$4.1700 / $6.2900 | Buy Now |
|
Onlinecomponents.com | MRSSV 2.54 GRA SD COM 10 SMT GULL T&R | 0 |
|
$3.4800 / $9.5400 | Buy Now |
DISTI #
2396233-3
|
TTI | Rotary Switches MRSSV 2.54 GRA SD COM 10 SMT GULL T&R Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.1200 | Buy Now |
|
Master Electronics | MRSSV 2.54 GRA SD COM 10 SMT GULL T&R | 0 |
|
$3.4800 / $9.5400 | Buy Now |
Part Details for MRSSV0DC10SMGWTR
MRSSV0DC10SMGWTR CAD Models
MRSSV0DC10SMGWTR Part Data Attributes:
|
MRSSV0DC10SMGWTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MRSSV0DC10SMGWTR
TE Connectivity
Rotary Coded Switch, BCD Complement, 0.02A, 20VDC, Wire Terminal, Screw Driver Slot Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SCREW DRIVER SLOT | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 10 | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | WIRE |