Part Details for MRSSH4DG16SMGWT by TE Connectivity
Overview of MRSSH4DG16SMGWT by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MRSSH4DG16SMGWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-MRSSH4DG16SMGWT-ND
|
DigiKey | SW ROTARY DIP GRY CODE 0.4VA 20V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
5400 In Stock |
|
$3.5856 / $6.8800 | Buy Now |
DISTI #
1-2396236-1
|
Avnet Americas | Rotary Coded Switch 16 Position Flush Screwdriver Slot Gull Wing 20V - Rail/Tube (Alt: 1-2396236-1) Min Qty: 5400 Package Multiple: 5400 Container: Tube | 0 |
|
$3.3258 / $3.6425 | Buy Now |
DISTI #
655-MRSSH4DG16SMGWT
|
Mouser Electronics | Rotary Switches MRSSH 1.27 SS SD GRA 16 SMT GULL TUB RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
|
Onlinecomponents.com | MRSSH 1.27 SS SD GRA 16 SMT GULL TUB RoHS: Compliant | 0 |
|
$3.3500 / $9.8200 | Buy Now |
|
Master Electronics | MRSSH 1.27 SS SD GRA 16 SMT GULL TUB RoHS: Compliant | 0 |
|
$3.3500 / $9.8200 | Buy Now |
Part Details for MRSSH4DG16SMGWT
MRSSH4DG16SMGWT CAD Models
MRSSH4DG16SMGWT Part Data Attributes
|
MRSSH4DG16SMGWT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MRSSH4DG16SMGWT
TE Connectivity
Rotary Coded Switch, 0.02A, 20VDC, Solder Terminal, Screw Driver Slot Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SCREW DRIVER SLOT | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 16 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |