Part Details for MRS25000C8251FC100 by Vishay Intertechnologies
Overview of MRS25000C8251FC100 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRS25000C8251FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ7093
|
Newark | Mrs25-50 1% C1 8K25 |Vishay MRS25000C8251FC100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2400 | Buy Now |
DISTI #
MRS25000C8251FC100
|
Avnet Americas | MRS25-50 1% C1 8K25 (Alt: MRS25000C8251FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1640 | Buy Now |
DISTI #
594-MRS25000C8251FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MRS25-50 1% C1 8K25 RoHS: Compliant | 0 |
|
$0.1560 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1608 | Buy Now |
DISTI #
MRS25000C8251FC100
|
TME | Resistor: thin film, THT, 8.25kΩ, 600mW, ±1%, Ø0.6x28mm, Ø2.5x6.5mm Min Qty: 1000 | 0 |
|
$0.1950 | RFQ |
DISTI #
MRS25000C8251FC100
|
Avnet Abacus | MRS25-50 1% C1 8K25 (Alt: MRS25000C8251FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MRS25000C8251FC100
MRS25000C8251FC100 CAD Models
MRS25000C8251FC100 Part Data Attributes
|
MRS25000C8251FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C8251FC100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 8250ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | RATED AC VOLTAGE: 350V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MRS25000C8251FC100
This table gives cross-reference parts and alternative options found for MRS25000C8251FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C8251FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS25000C8251FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 8250 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C8251FC100 vs MRS25000C8251FC100 |
MRS25000C8251FRP00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 8250 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C8251FC100 vs MRS25000C8251FRP00 |
MRS25000C8251FCT00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 8250 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C8251FC100 vs MRS25000C8251FCT00 |
MRS25000C8251FRP00 | Fixed Resistor, Thin Film, 0.6W, 8250ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25000C8251FC100 vs MRS25000C8251FRP00 |
MRS25000C8251FCT00 | Fixed Resistor, Thin Film, 0.6W, 8250ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25000C8251FC100 vs MRS25000C8251FCT00 |
MBB/SMA0207-501%UBN48K25 | Fixed Resistor, Thin Film, 0.6W, 8250ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS25000C8251FC100 vs MBB/SMA0207-501%UBN48K25 |