Part Details for MRS25000C6658FRP00 by Vishay Intertechnologies
Overview of MRS25000C6658FRP00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRS25000C6658FRP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R4957
|
Newark | Mrs25-50 1% Rp 6R65 |Vishay MRS25000C6658FRP00 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0940 | Buy Now |
DISTI #
MRS25000C6658FRP00
|
Avnet Americas | MRS25-50 1% RP 6R65 - Tape and Reel (Alt: MRS25000C6658FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 / $0.0527 | Buy Now |
DISTI #
594-MRS25000C6658FRP
|
Mouser Electronics | Metal Film Resistors - Through Hole MRS25-50 1% RP 6R65 RoHS: Compliant | 0 |
|
$0.0470 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks | 0 |
|
$0.0499 | Buy Now |
Part Details for MRS25000C6658FRP00
MRS25000C6658FRP00 CAD Models
MRS25000C6658FRP00 Part Data Attributes
|
MRS25000C6658FRP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C6658FRP00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 6.65ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | RATED AC VOLTAGE: 350V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 6.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MRS25000C6658FRP00
This table gives cross-reference parts and alternative options found for MRS25000C6658FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C6658FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB/SMA0207-501%L0C16R65 | Fixed Resistor, Thin Film, 0.6W, 6.65ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS25000C6658FRP00 vs MBB/SMA0207-501%L0C16R65 |
MRS25000C6658FRP00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 6.65 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C6658FRP00 vs MRS25000C6658FRP00 |
MRS25000C6658FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 6.65 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C6658FRP00 vs MRS25000C6658FC100 |
MRS25000C6658FC100 | Fixed Resistor, Thin Film, 0.6W, 6.65ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRS25000C6658FRP00 vs MRS25000C6658FC100 |