-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.6W, 5600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ7051
|
Newark | Mrs25-50 1% C1 5K6 |Vishay MRS25000C5601FC100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2400 | Buy Now |
DISTI #
MRS25000C5601FC100
|
Avnet Americas | MRS25-50 1% C1 5K6 (Alt: MRS25000C5601FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1418 / $0.1701 | Buy Now |
DISTI #
594-MRS25000C5601FC1
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.6W 5.6kOhm 1% RoHS: Compliant | 2796 |
|
$0.1500 / $0.4900 | Buy Now |
DISTI #
E02:0323_00044355
|
Arrow Electronics | Res Thin Film 5.6K Ohm 1% 0.6W ±50ppm/°C AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2317 | Europe - 10000 |
|
$0.1251 / $0.1273 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1608 | Buy Now |
DISTI #
68455053
|
Verical | Res Thin Film 5.6K Ohm 1% 0.6W ±50ppm/°C AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2317 | Americas - 10000 |
|
$0.1258 / $0.1280 | Buy Now |
DISTI #
MRS25000C5601FC100
|
TME | Resistor: thin film, THT, 5.6kΩ, 600mW, ±1%, Ø0.6x28mm, Ø2.5x6.5mm Min Qty: 1000 | 0 |
|
$0.1900 | RFQ |
DISTI #
MRS25000C5601FC100
|
Avnet Abacus | MRS25-50 1% C1 5K6 (Alt: MRS25000C5601FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRS25000C5601FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C5601FC100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 5600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MRS25000C5601FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C5601FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRS25000C5601FC100 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 5600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C5601FC100 vs MRS25000C5601FC100 |
MRS25000C5601FCT00 | Vishay Intertechnologies | $0.0654 | Fixed Resistor, Thin Film, 0.6W, 5600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C5601FC100 vs MRS25000C5601FCT00 |
MRS25501%RP5K6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.6W, 5600ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MRS25000C5601FC100 vs MRS25501%RP5K6 |
MBB/SMA0207-501%CT5K6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 5600ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MRS25000C5601FC100 vs MBB/SMA0207-501%CT5K6 |
MRS25000C5601FRP00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.6W, 5600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS25000C5601FC100 vs MRS25000C5601FRP00 |
MRS25000C5601FRP00 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 5600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C5601FC100 vs MRS25000C5601FRP00 |