-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.6W, 470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5841
|
Newark | Resistor, 470 Ohm, 600Mw, ±1%, Resistance:470Ohm, Product Range:Mrs25 Series, Power Rating:600Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Vishay MRS25000C4700FCT00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 35621 |
|
$0.0770 / $0.1700 | Buy Now |
DISTI #
MRS25000C4700FCT00
|
Avnet Americas | MRS25-50 1% CT 470R (Alt: MRS25000C4700FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0386 | Buy Now |
DISTI #
594-MRS25000C4700FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole .6watt 470ohms 1% RoHS: Compliant | 14608 |
|
$0.0360 / $0.3800 | Buy Now |
DISTI #
E02:0323_00031565
|
Arrow Electronics | Res Thin Film 470 Ohm 1% 0.6W ±50ppm/°C AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2319 | Europe - 5000 |
|
$0.0391 / $0.0467 | Buy Now |
|
Future Electronics | Res Thin Film 470 Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0375 / $0.0399 | Buy Now |
DISTI #
69086335
|
Verical | Res Thin Film 470 Ohm 1% 0.6W ±50ppm/°C AXL Ammo RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2319 | Americas - 5000 |
|
$0.0389 / $0.0465 | Buy Now |
DISTI #
MRS25000C4700FCT00
|
TTI | Metal Film Resistors - Through Hole .6watt 470ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0376 / $0.0395 | Buy Now |
DISTI #
MRS25000C4700FCT00
|
Avnet Abacus | MRS25-50 1% CT 470R (Alt: MRS25000C4700FCT00) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PROFESSINAL LEADED, AMMO RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRS25000C4700FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C4700FCT00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MRS25000C4700FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C4700FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS25000C4700FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C4700FCT00 vs MRS25000C4700FC100 |
MRS25000C4700FC100 | Fixed Resistor, Thin Film, 0.6W, 470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS25000C4700FCT00 vs MRS25000C4700FC100 |
MRS25000C4700FCT00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C4700FCT00 vs MRS25000C4700FCT00 |
MRS25000C4700FRP00 | Fixed Resistor, Thin Film, 0.6W, 470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS25000C4700FCT00 vs MRS25000C4700FRP00 |
MBB/SMA0207-501%UBN4470R | Fixed Resistor, Thin Film, 0.6W, 470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS25000C4700FCT00 vs MBB/SMA0207-501%UBN4470R |
MRS25000C4700FRP00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 470 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C4700FCT00 vs MRS25000C4700FRP00 |