-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.6W, 2400000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5595
|
Newark | Metal Film Resistor, 2.4Mohm, 600Mw, 1%, Axial, Resistance:2.4Mohm, Product Range:Mrs25 Series, Power Rating:600Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay MRS25000C2404FCT00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1846 |
|
$0.1090 / $0.3800 | Buy Now |
DISTI #
97K5595
|
Avnet Americas | MRS25-50 1% CT 2M4 - Bulk (Alt: 97K5595) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 18 Partner Stock |
|
$0.1090 / $0.3800 | Buy Now |
DISTI #
MRS25000C2404FCT00
|
Avnet Americas | MRS25-50 1% CT 2M4 (Alt: MRS25000C2404FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | 0 |
|
$0.0424 | Buy Now |
DISTI #
594-MRS25000C2404FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole MRS25-50 1% CT 2M4 RoHS: Compliant | 7724 |
|
$0.0390 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks | 0 |
|
$0.0416 | Buy Now |
DISTI #
MRS25000C2404FCT00
|
Avnet Abacus | Resistor, 2.4 MOhm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional (Alt: MRS25000C2404FCT00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRS25000C2404FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C2404FCT00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 2400000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MRS25000C2404FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C2404FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS25000C2404FRP00 | Fixed Resistor, Thin Film, 0.6W, 2400000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS25000C2404FCT00 vs MRS25000C2404FRP00 |
MRS25000C2404FCT00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 2400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C2404FCT00 vs MRS25000C2404FCT00 |
MRS25000C2404FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 2400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C2404FCT00 vs MRS25000C2404FC100 |
MBB/SMA0207-501%CECC06L0C12M4 | Fixed Resistor, Thin Film, 0.6W, 2400000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS25000C2404FCT00 vs MBB/SMA0207-501%CECC06L0C12M4 |
MBB/SMA0207-501%CECC06C12M4 | Fixed Resistor, Thin Film, 0.6W, 2400000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MRS25000C2404FCT00 vs MBB/SMA0207-501%CECC06C12M4 |
MRS25000C2404FRP00 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 2400000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MRS25000C2404FCT00 vs MRS25000C2404FRP00 |