-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.6W, 200000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R4094
|
Newark | Resistor, Metal Alloy, 200Kohm, 1%, Resistance:200Kohm, Product Range:Mrs25 Series, Power Rating:600Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay MRS25000C2003FRP00 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
29H4701
|
Newark | Resistor, metal Alloy,200Kohms,350Wv,1+/-% Tol,-50,50Ppm-Tc Rohs Compliant: Yes |Vishay MRS25000C2003FRP00 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0840 | Buy Now |
DISTI #
MRS25000C2003FRP00
|
Avnet Americas | MRS25-50 1% RP 200K - Tape and Reel (Alt: MRS25000C2003FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0394 / $0.0472 | Buy Now |
DISTI #
594-MRS25000C2003FRP
|
Mouser Electronics | Metal Film Resistors - Through Hole .6watt 200Kohms 1% 50ppm RoHS: Compliant | 23955 |
|
$0.0410 / $0.3400 | Buy Now |
DISTI #
V72:2272_09228243
|
Arrow Electronics | Res Thin Film 200K Ohm 1% 0.6W ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2110 Container: Cut Strips | Americas - 121 |
|
$0.0449 / $0.3151 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0447 | Buy Now |
DISTI #
MRS25000C2003FRP00
|
TTI | Metal Film Resistors - Through Hole .6watt 200Kohms 1% 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0279 / $0.0336 | Buy Now |
DISTI #
MRS25000C2003FRP00
|
TME | Resistor: thin film, THT, 200kΩ, 600mW, ±1%, Ø0.6x28mm, Ø2.5x6.5mm Min Qty: 5000 | 0 |
|
$0.0494 | RFQ |
DISTI #
MRS25000C2003FRP00
|
Avnet Abacus | MRS25-50 1% RP 200K (Alt: MRS25000C2003FRP00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4100 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRS25000C2003FRP00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS25000C2003FRP00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.6W, 200000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE: 350V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MRS25000C2003FRP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS25000C2003FRP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRS25000C2003FC100 | Vishay Intertechnologies | $0.3848 | Fixed Resistor, Thin Film, 0.6W, 200000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MRS25000C2003FRP00 vs MRS25000C2003FC100 |
MRS25000C2003FC100 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C2003FRP00 vs MRS25000C2003FC100 |
MRS25000C2003FCT00 | Vishay Intertechnologies | $0.0667 | Fixed Resistor, Thin Film, 0.6W, 200000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MRS25000C2003FRP00 vs MRS25000C2003FCT00 |
MRS25000C2003FCT00 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C2003FRP00 vs MRS25000C2003FCT00 |
MRS25000C2003FRP00 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS25000C2003FRP00 vs MRS25000C2003FRP00 |