Part Details for MRS16000C3832FC100 by Vishay Intertechnologies
Results Overview of MRS16000C3832FC100 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRS16000C3832FC100 Information
MRS16000C3832FC100 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MRS16000C3832FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y9126
|
Newark | Mrs16-50 1% C1 38K3 |Vishay MRS16000C3832FC100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.2160 | Buy Now |
DISTI #
MRS16000C3832FC100
|
Avnet Americas | MRS16-50 1% C1 38K3 - Boxed Product (Development Kits) (Alt: MRS16000C3832FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Box | 0 |
|
$0.1296 / $0.1490 | Buy Now |
DISTI #
594-MRS16000C3832FC1
|
Mouser Electronics | Thin Film Resistors - Through Hole MRS16-50 1% C1 38K3 RoHS: Compliant | 0 |
|
$0.1530 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks | 0 |
|
$0.1447 | Buy Now |
DISTI #
MRS16000C3832FC100
|
TME | Resistor: thin film, THT, 100Ω, 400mW, ±1%, Ø0.5x29mm, Ø1.6x3.6mm Min Qty: 1000 | 0 |
|
$0.1670 | RFQ |
DISTI #
MRS16000C3832FC100
|
Avnet Abacus | MRS1650 1 C1 38K3 (Alt: MRS16000C3832FC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MRS16000C3832FC100
MRS16000C3832FC100 CAD Models
MRS16000C3832FC100 Part Data Attributes
|
MRS16000C3832FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRS16000C3832FC100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 38300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | RATED AC VOLTAGE: 200V | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MRS16000C3832FC100
This table gives cross-reference parts and alternative options found for MRS16000C3832FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS16000C3832FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
232215713833 | Vishay BCcomponents | Check for Price | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 38300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MRS16000C3832FC100 vs 232215713833 |
MRS16000C3832FCT00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 38300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MRS16000C3832FC100 vs MRS16000C3832FCT00 |