There are no models available for this part yet.
Overview of MRS16000C1002FRP00 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MRS16000C1002FRP00 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BC3919CT-ND
|
DigiKey | RES 10K OHM 0.4W 1% AXIAL Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27865 In Stock |
|
$0.0387 / $0.3800 | Buy Now |
CAD Models for MRS16000C1002FRP00 by Vishay Beyschlag
Related Parts for MRS16000C1002FRP00
-
MBB02070C3013FC100Thin Film Resistors
-
CRCW251239K0FKEGHPFixed Resistors
-
FA28X8R1H104KRU06Fixed Capacitors
-
3-641654-3Headers and Edge Type Connectors
-
40EPS16PBFRectifier Diodes
-
2SK1835-EPower Field-Effect Transistors
-
MSS7341-502NLBFixed Inductors
-
MC705P6ACDWEMicrocontrollers
-
OP177FSZOperational Amplifiers