-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 V, 1.5 A Standard Recovery Rectifier, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0988
|
Newark | Rec Smb 1.5A 400V Std Tr Rohs Compliant: Yes |Onsemi MRS1504T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0830 | Buy Now |
DISTI #
99Y8246
|
Newark | Diode, Power Rectifier, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1.5A, Diode Configuration:Single, Forward Voltage Vf Max:1.04V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:50A, Operating Rohs Compliant: Yes |Onsemi MRS1504T3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 202 |
|
$0.1130 / $0.2570 | Buy Now |
DISTI #
29X6155
|
Newark | Rectifier, Std, 1.5A, 400V, Do-214Aa, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.04V, Reverse Recovery Time:-, Forward Surge Current:50A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MRS1504T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1470 | Buy Now |
DISTI #
83K8591
|
Newark | Standard Diode, 1.5A, 400V, 403A, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1.5A, Diode Configuration:Single, Forward Voltage Vf Max:1.04V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:50A Rohs Compliant: Yes |Onsemi MRS1504T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1710 | Buy Now |
DISTI #
MRS1504T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 400V 1.5A SMB Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6935 In Stock |
|
$0.0880 / $0.4100 | Buy Now |
DISTI #
MRS1504T3G
|
Avnet Americas | Diode Switching 400V 1.5A 2-Pin SMB T/R - Tape and Reel (Alt: MRS1504T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0826 | Buy Now |
DISTI #
863-MRS1504T3G
|
Mouser Electronics | Rectifiers REC SMB 1.5A 400V STD TR RoHS: Compliant | 85560 |
|
$0.1000 / $0.4000 | Buy Now |
DISTI #
V72:2272_07277652
|
Arrow Electronics | Diode Switching 400V 1.5A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2214 Container: Cut Strips | Americas - 7928 |
|
$0.0894 / $0.2044 | Buy Now |
DISTI #
V36:1790_07277652
|
Arrow Electronics | Diode Switching 400V 1.5A 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2328 | Americas - 7500 |
|
$0.0844 | Buy Now |
DISTI #
E02:0323_00076762
|
Arrow Electronics | Diode Switching 400V 1.5A 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2413 | Europe - 5000 |
|
$0.0856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRS1504T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MRS1504T3G
onsemi
400 V, 1.5 A Standard Recovery Rectifier, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 78 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MRS1504T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRS1504T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRS1504T3 | 1.5A, 400V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | MRS1504T3G vs MRS1504T3 |