Part Details for MRS-5032-DXPT3 by Bimba Manufacturing Company
Overview of MRS-5032-DXPT3 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5032ACBZ-1-R7 | Analog Devices | Buck Reg W/ 3.3V, 1.8V, 2.8V, | |
ADRF5032BCCZN | Analog Devices | Silicon SPDT, Reflective Switc | |
ADRF5032BCCZN-R7 | Analog Devices | Silicon SPDT, Reflective Switc |
Price & Stock for MRS-5032-DXPT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75231570
|
RS | Cylinder, O.L. MRS, Magnetic Reed Switch MRS, 2-1/2In Bore, Stroke: 32In, Dbl A | Bimba MRS-5032-DXPT3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$400.1000 | RFQ |