Part Details for MRS-5012-DG by Bimba Manufacturing Company
Overview of MRS-5012-DG by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
IH5012CDE | Rochester Electronics LLC | SPST, 4 Func, 1 Channel, CDIP16 | |
IH5012MDE/B | Rochester Electronics LLC | IH5012 - SPST, 4 Func, 1 Channel |
Price & Stock for MRS-5012-DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75231201
|
RS | Cylinder, O.L. MRS, Magnetic Reed Switch MRS, 2-1/2In Bore, Stroke: 12In, Dbl A | Bimba MRS-5012-DG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$241.3500 | RFQ |