There are no models available for this part yet.
Overview of MRS-3125-DB by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3125EDCB#TRMPBF | Analog Devices | 1.2A Sync Boost DC/DC Conv w/ | |
AD9633-125EBZ | Analog Devices | 12 bit 125msps low pwr quad AD | |
AD9653-125EBZ | Analog Devices | 16 Bit 125Msps 1.8V Quad ADC |
Price & Stock for MRS-3125-DB by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75232520
|
RS | Cylinder, O.L. MRS, Magnetic Reed Switch MRS, 2In Bore, Stroke: 25In, Dbl Act N | Bimba MRS-3125-DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$300.0500 | RFQ |