Part Details for MRS-1226-DXPB by Bimba Manufacturing Company
Overview of MRS-1226-DXPB by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
122625-HMC698LP5 | Analog Devices | HMC698LP5 Evaluation PCB | |
MSS6122-683 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-683ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for MRS-1226-DXPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75229935
|
RS | Cylinder, O.L. MRS, Magnetic Reed Switch MRS, 1-1/4In Bore, Stroke: 26In, Dbl A | Bimba MRS-1226-DXPB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$223.7000 | RFQ |