Part Details for MRS-1213-DXDE by Bimba Manufacturing Company
Overview of MRS-1213-DXDE by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-394MLB | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for MRS-1213-DXDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75229646
|
RS | Cylinder, O.L. MRS, Magnetic Reed Switch MRS, 1-1/4In Bore, Stroke: 13In, Dbl A | Bimba MRS-1213-DXDE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$205.3000 | RFQ |