Part Details for MRS-043-DEE1.5 by Bimba Manufacturing Company
Overview of MRS-043-DEE1.5 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP36N10SDE-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP28N10SDE-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP80N03KDE-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for MRS-043-DEE1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75226244
|
RS | Cylinder, O.L. MRS, Drawing Revision, 3'4In Bore, Stroke: 3In, Dbl Act Nose Mt, | Bimba MRS-043-DEE1.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$70.2000 | RFQ |