Part Details for MRQFS32-40CA-F79-XN by SMC Corporation of America
Overview of MRQFS32-40CA-F79-XN by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61124-240CACLF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Right Push Rod Eject, 9.5mm Eject Travel | |
95547-540CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), VTB, Type 123, 5V, 4.3mm s/o, Right Push Rod Eject, 8mm Card Travel | |
71240-240CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for MRQFS32-40CA-F79-XN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74227433
|
RS | ROTARY CYLINDER, MRQ SERIES | SMC Corporation MRQFS32-40CA-F79-XN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,078.0600 | RFQ |