Part Details for MRQBS40-40NB-XN by SMC Corporation of America
Overview of MRQBS40-40NB-XN by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1240NBGI8 | Renesas Electronics Corporation | Low-noise Dual IF VGA with FlatNoise™ | |
F1240NBGI | Renesas Electronics Corporation | Low-noise Dual IF VGA with FlatNoise™ | |
F0440NBGI | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz |
Price & Stock for MRQBS40-40NB-XN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74227321
|
RS | ROTARY CYLINDER, MRQ SERIES | SMC Corporation MRQBS40-40NB-XN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$965.2600 | RFQ |