Part Details for MRP1\\2R9000FE08 by Vishay Intertechnologies
Overview of MRP1\\2R9000FE08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRP1\\2R9000FE08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRP1\\2R9000FE08
|
Avnet Americas | Resistor Wirewound Commercial Power 0.9Ohm 1% 3/4W ?90ppm/?C Axial T/R - Bulk (Alt: MRP1\\2R9000FE08) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2810 / $1.5525 | Buy Now |