Part Details for MRP1\\21K000JE12 by Vishay Intertechnologies
Overview of MRP1\\21K000JE12 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRP1\\21K000JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2895
|
Newark | Mrp1/2 1K 5% E12 E3 |Vishay MRP1\\21K000JE12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3500 / $80.3900 | Buy Now |
DISTI #
MRP1\\21K000JE12
|
Avnet Americas | Resistor Wirewound Commercial Power 1KOhm 5% 3/4W ±50ppm/°C Axial Bulk - Bulk (Alt: MRP1\\21K000JE12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4175 / $83.5000 | Buy Now |