Part Details for MRP00175R00JE08 by Vishay Intertechnologies
Overview of MRP00175R00JE08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRP00175R00JE08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2706
|
Newark | Mrp001 75 5% E08 E3 |Vishay MRP00175R00JE08 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.0200 | Buy Now |
DISTI #
MRP00175R00JE08
|
Avnet Americas | MRP001 75 5% E08 e3 - Bulk (Alt: MRP00175R00JE08) Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3125 / $1.6215 | Buy Now |
DISTI #
71-MRP00175R00JE08
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 75ohm 5% RoHS: Compliant | 0 |
|
$1.3200 / $2.9700 | Order Now |
Part Details for MRP00175R00JE08
MRP00175R00JE08 CAD Models
MRP00175R00JE08 Part Data Attributes
|
MRP00175R00JE08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRP00175R00JE08
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 75ohm, 8.6603V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 8.6603 V |
Alternate Parts for MRP00175R00JE08
This table gives cross-reference parts and alternative options found for MRP00175R00JE08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRP00175R00JE08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW00175R00JE12 | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | MRP00175R00JE08 vs CW00175R00JE12 |
MRP00175R00JE12 | Fixed Resistor, Wire Wound, 1W, 75ohm, 8.6603V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRP00175R00JE08 vs MRP00175R00JE12 |
CW00175R00JE12 | Fixed Resistor, Wire Wound, 1W, 75ohm, 8.66V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRP00175R00JE08 vs CW00175R00JE12 |
CW00175R00JE70 | Fixed Resistor, Wire Wound, 1W, 75ohm, 8.66V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MRP00175R00JE08 vs CW00175R00JE70 |
CW00175R00JE70 | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | MRP00175R00JE08 vs CW00175R00JE70 |