Part Details for MRP-50RM01+ by Honda Tsushin Kogyo Co Ltd
Overview of MRP-50RM01+ by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRP-50RM01+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8323
|
Newark | Honda Connector |Honda MRP-50RM01+ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$4.1500 / $6.3200 | Buy Now |
|
Onlinecomponents.com | Crimping Type Male Insulator With Locking Block For Panel - 50 Contacts. RoHS: Compliant |
188 Partner Stock |
|
$2.7400 / $7.2100 | Buy Now |
DISTI #
16970143
|
Verical | MRP-50RM01+ Min Qty: 22 Package Multiple: 1 | Americas - 188 |
|
$2.6300 / $2.9300 | Buy Now |
DISTI #
MRP-50RM01+
|
IBS Electronics | Honda Connector Honda MRP-50RM01+, Min Qty: 285 Package Multiple: 1 | 188 |
|
$3.0420 | Buy Now |
|
Master Electronics | Crimping Type Male Insulator With Locking Block For Panel - 50 Contacts. RoHS: Compliant |
188 Partner Stock |
|
$2.7400 / $7.2100 | Buy Now |
Part Details for MRP-50RM01+
MRP-50RM01+ CAD Models
MRP-50RM01+ Part Data Attributes
|
MRP-50RM01+
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MRP-50RM01+
Honda Tsushin Kogyo Co Ltd
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |