-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 6; index stops: Adjustable; no decks: 1; no poles per deck: 2; Poles: DP6T; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 14.30mm; angle of throw: 30?; contact material: Phosphor Bronze; contact finish: Gold; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 10.10mm; Rating: 0.4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5277
|
Newark | Half-Inch Diameter Process Sealed Rotary |Nkk Switches MRK206-BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2500 / $27.5100 | Buy Now |
DISTI #
360-4044-ND
|
DigiKey | SWITCH ROTARY 2-6POS 0.4VA 28V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
4 In Stock |
|
$11.6200 / $19.9300 | Buy Now |
DISTI #
633-MRK206BA
|
Mouser Electronics | Rotary Switches Series MR .5 Dia , Logic Level RoHS: Compliant | 0 |
|
$12.9100 / $19.9300 | Order Now |
DISTI #
71055923
|
RS | Switch, Rotary, Sealed, Shaft Act, DP6T,2-6 Pos, Knob W/Black Tip,0.4VA,28VAC/DC, PC | NKK Switches MRK206-BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7500 / $19.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.4700 | Buy Now |
DISTI #
MRK206-BA
|
TTI | Rotary Switches Series MR .5 Dia , Logic Level Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.5100 / $19.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRK206-BA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRK206-BA
NKK Switches
Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 6; index stops: Adjustable; no decks: 1; no poles per deck: 2; Poles: DP6T; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 14.30mm; angle of throw: 30?; contact material: Phosphor Bronze; contact finish: Gold; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 10.10mm; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROTARY SWITCH |