-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5276
|
Newark | Switch, Rotary, 2Pole, 6 Position, 0.1A, 28V, No. Of Switch Positions:6 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:28V, Product Range:Mr Series, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Nkk Switches MRK206-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$13.3700 / $17.0600 | Buy Now |
DISTI #
74M3396
|
Newark | Rotary Switch, Sealed, Short Shaft, No. Of Switch Positions:6 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:28V, Product Range:Mr Series, Illumination:Non Illuminated, Contactrohs Compliant: Yes |Nkk Switches MRK206-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-2373-ND
|
DigiKey | SWITCH ROTARY 2-6POS 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Box |
1061 In Stock |
|
$10.4121 / $18.6200 | Buy Now |
DISTI #
633-MRK206A
|
Mouser Electronics | Rotary Switches LO PRO SHFT 2-6 POS RoHS: Compliant | 2542 |
|
$10.4700 / $15.2100 | Buy Now |
DISTI #
70192063
|
RS | Switch, Rotary, Sealed, Shaft Actuated, DP6T,2-6 Pos, Black Knob,0.4VA,28VAC/DC, PC | NKK Switches MRK206-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$12.3400 / $16.0200 | Buy Now |
|
Future Electronics | MR Series 0.4 VA DP6T 2-6 Position PCB Through Hole Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$12.8700 / $13.5100 | Buy Now |
DISTI #
MRK206-A
|
TTI | Rotary Switches LO PRO SHFT 2-6 POS Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$12.2300 / $14.9100 | Buy Now |
DISTI #
MRK206-A
|
TME | Switch: rotary, Pos: 6, 0.1A/28VAC, 0.1A/28VDC, Poles number: 2 Min Qty: 1 | 47 |
|
$12.3900 / $15.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRK206-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRK206-A
NKK Switches
Rotary Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Finish | NICKEL | |
Actuator Length | 0.394 inch | |
Actuator Material | BRASS | |
Actuator Type | SHAFT TYPE | |
Additional Feature | PANEL MOUNTABLE WITH THREADING | |
Body Height | 0.398 mm | |
Body Length or Diameter | 0.96 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.217 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@28VAC | |
Contact (AC) Max Rating R Load | 0.1A@28VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.1A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 30 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 14 | |
Sealing | IP67 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |