Part Details for MRK112-CE by NKK Switches
Results Overview of MRK112-CE by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRK112-CE Information
MRK112-CE by NKK Switches is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MRK112-CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5272
|
Newark | Half-Inch Diameter Process Sealed Rotary |Nkk Switches MRK112-CE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4300 / $34.5800 | Buy Now |
DISTI #
3937-MRK112-CE-ND
|
DigiKey | SWITCH ROTARY 2-12POS 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$20.2909 / $30.6400 | Buy Now |
DISTI #
MRK112-CE-ND
|
DigiKey | SWITCH ROTARY 2-12POS 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5500 | Buy Now |
DISTI #
633-MRK112-CE
|
Mouser Electronics | Rotary Switches SWITCH PUSHBUTTON RoHS: Compliant | 0 |
|
$20.5000 / $23.7100 | Order Now |
DISTI #
71055920
|
RS | Switch, Rotary, Sealed, Shaft Act, SP12T,2-12 Pos, Knob W/Yllw Tip,0.4VA,28VAC/DC, PC | NKK Switches... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7800 / $23.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$16.9300 | Buy Now |
DISTI #
MRK112-CE
|
TTI | Rotary Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.0700 / $20.3500 | Buy Now |