Part Details for MRJR-5480-MF by Amphenol Corporation
Results Overview of MRJR-5480-MF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRJR-5480-MF Information
MRJR-5480-MF by Amphenol Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD25480F3 | Texas Instruments | -20V, P ch NexFET MOSFET™, single LGA 0.6x0.7, 159mOhm 3-PICOSTAR -55 to 150 | |
CSD25480F3T | Texas Instruments | -20V, P ch NexFET MOSFET™, single LGA 0.6x0.7, 159mOhm 3-PICOSTAR -55 to 150 | |
CSD95480RWJT | Texas Instruments | 70A Synchronous Buck NexFET™ Smart Power Stage in an Industry Standard Footprint 41-VQFN-CLIP -55 to 150 |
Price & Stock for MRJR-5480-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRJR-5480-MF
|
Avnet Abacus | Rugged RJ45 Gen 2 vertical no dust cvr no LEDs (Alt: MRJR-5480-MF) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks, 0 Days | Abacus - 80 |
|
Buy Now | |
DISTI #
MRJR-5480-MF
|
Avnet Abacus | BENMS16PG11624 (Alt: MRJR-5480-MF) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MRJR-5480-MF
MRJR-5480-MF CAD Models
MRJR-5480-MF Part Data Attributes
|
MRJR-5480-MF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MRJR-5480-MF
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Board Mounting Option | HOLE .073-.085 | |
Body Breadth | 0.708 inch | |
Body Depth | 0.994 inch | |
Body Length | 1.193 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCARBONATE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3X0.5 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MRJR-5480-MF
This table gives cross-reference parts and alternative options found for MRJR-5480-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRJR-5480-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRJR-5481-PF | Amphenol Corporation | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle | MRJR-5480-MF vs MRJR-5481-PF |
MRJR-548ABF | Amphenol Corporation | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, #4-40, Jack | MRJR-5480-MF vs MRJR-548ABF |
MRJR-548AMF | Amphenol Corporation | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, M3x0.5, Jack | MRJR-5480-MF vs MRJR-548AMF |
MRJR-5484-0F | Amphenol Corporation | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, #4-40, Receptacle | MRJR-5480-MF vs MRJR-5484-0F |
MRJR-548D0F | Amphenol Corporation | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, #4-40, Jack | MRJR-5480-MF vs MRJR-548D0F |
MRJR-5480-0F | Amphenol Corporation | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, #4-40, Jack, | MRJR-5480-MF vs MRJR-5480-0F |
MRJR-5480-PF | Amphenol Corporation | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle | MRJR-5480-MF vs MRJR-5480-PF |
MRJR-548DBF | Amphenol Corporation | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, #4-40, Jack | MRJR-5480-MF vs MRJR-548DBF |
MRJR-5485-PF | Amphenol Corporation | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle | MRJR-5480-MF vs MRJR-5485-PF |
MRJR-5481-MF | Amphenol Corporation | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle | MRJR-5480-MF vs MRJR-5481-MF |