Part Details for MRJR-5480-0F by Amphenol Communications Solutions
Results Overview of MRJR-5480-0F by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRJR-5480-0F Information
MRJR-5480-0F by Amphenol Communications Solutions is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD25480F3 | Texas Instruments | -20V, P ch NexFET MOSFET™, single LGA 0.6x0.7, 159mOhm 3-PICOSTAR -55 to 150 | |
CSD25480F3T | Texas Instruments | -20V, P ch NexFET MOSFET™, single LGA 0.6x0.7, 159mOhm 3-PICOSTAR -55 to 150 | |
CSD95480RWJT | Texas Instruments | 70A Synchronous Buck NexFET™ Smart Power Stage in an Industry Standard Footprint 41-VQFN-CLIP -55 to 150 |
Price & Stock for MRJR-5480-0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRJR-5480-0F
|
TME | Connector: RJ45, socket, IP68, for panel mounting, THT, straight Min Qty: 1 | 71 |
|
$8.7200 / $15.3400 | Buy Now |