-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROTARY SWITCH-6POSITIONS, DP6T, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6413
|
Newark | Rotary Switch, 6 Postion, 20Vac/Vdc Rohs Compliant: Yes |Alcoswitch Te Connectivity MRJE2604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7300 / $30.0700 | Buy Now |
DISTI #
16M2447
|
Newark | Switch, Rotary, Dp6T, 20V, No. Of Switch Positions:6 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:-, Contact Voltage Ac Max:20V, Product Range:Mrje Series, Illumination:Non Illuminated, Indexing Angle:30°Rohs Compliant: No |Alcoswitch Te Connectivity MRJE2604 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3600 | Buy Now |
DISTI #
2266-MRJE2604-ND
|
DigiKey | SWITCH ROTARY 6POS 0.4VA 20V Min Qty: 3 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
217 In Stock |
|
$27.2300 / $28.8400 | Buy Now |
DISTI #
450-1806-ND
|
DigiKey | SWITCH ROTARY 6POS 0.4VA 20V Min Qty: 3 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8078 | Buy Now |
DISTI #
1825537-2
|
Avnet Americas | Switch Rotary DP 6 Knob PC Pins 0.4VA - Bulk (Alt: 1825537-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$22.2949 / $26.8295 | Buy Now |
DISTI #
506-MRJE2604
|
Mouser Electronics | Rotary Switches 2 POLES 6 FIXED POS RoHS: Compliant | 0 |
|
$28.5100 / $53.1500 | Order Now |
|
Onlinecomponents.com | Switch Rotary DP 6 Knob Shaft PC Pins 20VAC 20VDC 0.4VA RoHS: Compliant |
411 In Stock |
|
$24.1900 / $32.1000 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | ROTARY SWITCH, 6 POSITIONS, DP6T, LATCHED, 0.4A, 20VDC, SOLDER AND WIRE TERMINAL, LONG THIN KNOB ACTUATOR, PANEL MOUNT | 600 |
|
$30.0000 / $40.0000 | Buy Now |
|
Quest Components | ROTARY SWITCH, 6 POSITIONS, DP6T, LATCHED, 0.4A, 20VDC, SOLDER AND WIRE TERMINAL, LONG THIN KNOB ACTUATOR, PANEL MOUNT | 24 |
|
$25.0000 / $26.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRJE2604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MRJE2604
TE Connectivity
ROTARY SWITCH-6POSITIONS, DP6T, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 34 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LONG THIN KNOB | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | PLASTIC | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 6 | |
Packing Method | BOX | |
Sealing | SPLASHPROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER AND WIRE |