Part Details for MRJB26 by TE Connectivity
Overview of MRJB26 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MRJB26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary DP 6 Screwdriver PC Pins 20VAC 20VDC 0.4VA RoHS: Compliant |
70 In Stock |
|
$14.5600 / $16.6600 | Buy Now |
DISTI #
51526461
|
Verical | Switch Rotary DP 6 Screwdriver PC Pins 20VAC 20VDC 0.4VA RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 Date Code: 1312 | Americas - 70 |
|
$18.9280 / $19.6950 | Buy Now |
|
Master Electronics | Switch Rotary DP 6 Screwdriver PC Pins 20VAC 20VDC 0.4VA RoHS: Compliant |
70 In Stock |
|
$14.5600 / $16.6600 | Buy Now |
Part Details for MRJB26
MRJB26 CAD Models
MRJB26 Part Data Attributes
|
MRJB26
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MRJB26
TE Connectivity
Rotary Switch, 6 Positions, DP6T, Latched, 0.02A, 20VDC, Solder Terminal, Plunger Actuator, Through Hole-straight
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Type | PLUNGER | |
Body Height | 7.62 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |