Part Details for MRG5800.12100 by Belden Inc
Overview of MRG5800.12100 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS2012-1001-LQ | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module with Calibration | |
FS2012-1002-LQ | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module with Calibration | |
FS1012-1002-LQ | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module |
Price & Stock for MRG5800.12100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRG5800.12100
|
TME | Wire: coaxial, RG58, stranded, Cu, PVC, white, 100m, Øcable: 4.95mm Min Qty: 5 | 15 |
|
$2.7800 / $4.2600 | Buy Now |
Part Details for MRG5800.12100
MRG5800.12100 CAD Models
MRG5800.12100 Part Data Attributes
|
MRG5800.12100
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
MRG5800.12100
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Approvals | MIL | |
Conductor Finish | TIN PLATED | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.4105 mm2 | |
DIN Conformance | NO | |
Diameter | 0.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Stranding | 19X0.18 | |
Wire Gauge | 21 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |