Part Details for MRG1791.00100 by Belden Inc
Overview of MRG1791.00100 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MRG1791.00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9369
|
Newark | Coaxial Cable, Rg179, 75 Ohm, 328 Ft, 100 M Rohs Compliant: Yes |Belden MRG1791.00100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.0900 / $214.5000 | Buy Now |
Part Details for MRG1791.00100
MRG1791.00100 CAD Models
MRG1791.00100 Part Data Attributes:
|
MRG1791.00100
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
MRG1791.00100
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD :MIL-C-17 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 2.8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 2000 V | |
Resistance | 0.802 Ω | |
Shielding | YES | |
Stranding | 7X0.1 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |