Part Details for MRFX1K80H-230MHZ by NXP Semiconductors
Results Overview of MRFX1K80H-230MHZ by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRFX1K80H-230MHZ Information
MRFX1K80H-230MHZ by NXP Semiconductors is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MRFX1K80H-230MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0471
|
Newark | Mrfx1K80H 230 Mhz Reference Circuit Rohs Compliant: Yes |Nxp MRFX1K80H-230MHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,473.7500 / $1,608.7500 | Buy Now |
DISTI #
568-13866-ND
|
DigiKey | MRFX1K80H REF BRD 230MHZ 1800W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,758.0900 | Buy Now |
DISTI #
MRFX1K80H-230MHZ
|
Avnet Americas | Reference Board for MRFX1K80H 230MHz Wideband RF Power LDMOS Transistors - Boxed Product (Developmen... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$1,282.5000 / $1,327.5000 | Buy Now |
DISTI #
771-MRFX1K80H-230MHZ
|
Mouser Electronics | Sub-GHz Development Tools 1800W - 230MHz RoHS: Compliant | 0 |
|
$1,350.0500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,323.5300 | Buy Now |
DISTI #
MRFX1K80H-230M
|
Richardson RFPD | RF TRANSISTOR TEST FIXTURE RoHS: Compliant Min Qty: 1 | 0 |
|
$1,432.5800 / $1,550.6800 | Buy Now |
Part Details for MRFX1K80H-230MHZ
MRFX1K80H-230MHZ CAD Models
MRFX1K80H-230MHZ Part Data Attributes
|
MRFX1K80H-230MHZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRFX1K80H-230MHZ
NXP Semiconductors
RF Power Field-Effect Transistor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30 | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |