Part Details for MRFIC1501 by Motorola Mobility LLC
Overview of MRFIC1501 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRFIC1501
MRFIC1501 CAD Models
MRFIC1501 Part Data Attributes
|
MRFIC1501
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRFIC1501
Motorola Mobility LLC
1000 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 3 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MRFIC1501
This table gives cross-reference parts and alternative options found for MRFIC1501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFIC1501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFIC1501R2 | 1000 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SO-8 | Motorola Mobility LLC | MRFIC1501 vs MRFIC1501R2 |