Part Details for MRFIC0930R2 by Motorola Mobility LLC
Overview of MRFIC0930R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRFIC0930R2
MRFIC0930R2 CAD Models
MRFIC0930R2 Part Data Attributes
|
MRFIC0930R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRFIC0930R2
Motorola Mobility LLC
800 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 3 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 2.8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 12 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MRFIC0930R2
This table gives cross-reference parts and alternative options found for MRFIC0930R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFIC0930R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFIC0930R2 | 800 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, CASE 751-06, SOP-8 | Freescale Semiconductor | MRFIC0930R2 vs MRFIC0930R2 |