Part Details for MRFIC0916T1 by Freescale Semiconductor
Overview of MRFIC0916T1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Communication and Networking
Automotive
Part Details for MRFIC0916T1
MRFIC0916T1 CAD Models
MRFIC0916T1 Part Data Attributes
|
MRFIC0916T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRFIC0916T1
Freescale Semiconductor
100 MHz - 2500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, CASE 318A-05, SOT-143, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, CASE 318A-05, SOT-143, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |