Part Details for MRFIC0915 by Freescale Semiconductor
Overview of MRFIC0915 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRFIC0915
MRFIC0915 CAD Models
MRFIC0915 Part Data Attributes
|
MRFIC0915
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRFIC0915
Freescale Semiconductor
100 MHz - 2500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CASE 318A-05, SOT-143, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | CASE 318A-05, SOT-143, 4 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for MRFIC0915
This table gives cross-reference parts and alternative options found for MRFIC0915. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFIC0915, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-2111 | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, BIPolar, | Broadcom Limited | MRFIC0915 vs MSA-2111 |
BGA2711 | RF/Microwave Amplifier, 1000 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-88, SOT-363, 6 PIN | NXP Semiconductors | MRFIC0915 vs BGA2711 |
ADA-4643-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Broadcom Limited | MRFIC0915 vs ADA-4643-BLKG |
MSA-2743-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC70, 4 PIN | Broadcom Limited | MRFIC0915 vs MSA-2743-TR1 |
UPC2709T-E3-A | Wide Band Low Power Amplifier, 2300MHz Max, MINIMOLD, 6 PIN | NEC Compound Semiconductor Devices Ltd | MRFIC0915 vs UPC2709T-E3-A |
RF2321 | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar, SOT-23, 5 PIN | RF Micro Devices Inc | MRFIC0915 vs RF2321 |
MSA-3111-TR2G | 0MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MRFIC0915 vs MSA-3111-TR2G |
MSA-2011-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MRFIC0915 vs MSA-2011-BLKG |
ADA-4643-TR2G | 0MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN | Avago Technologies | MRFIC0915 vs ADA-4643-TR2G |
UPC2771TB | 2100 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Renesas Electronics Corporation | MRFIC0915 vs UPC2771TB |