Part Details for MRFIC0913 by Motorola Semiconductor Products
Overview of MRFIC0913 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MRFIC0913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1477 |
|
RFQ |
Part Details for MRFIC0913
MRFIC0913 CAD Models
MRFIC0913 Part Data Attributes
|
MRFIC0913
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MRFIC0913
Motorola Semiconductor Products
Wide Band High Power Amplifier, 880MHz Min, 915MHz Max, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP16,.35,32 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.35,32 | |
Power Supplies | -4,4.8 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 10 |
Alternate Parts for MRFIC0913
This table gives cross-reference parts and alternative options found for MRFIC0913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFIC0913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFIC1818R2 | Narrow Band High Power Amplifier, 1710MHz Min, 1785MHz Max, 1 Func, GAAS, | Motorola Semiconductor Products | MRFIC0913 vs MRFIC1818R2 |