Part Details for MRFG35003NT1 by Freescale Semiconductor
Overview of MRFG35003NT1 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRFG35003NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRFG35003NT1-ND
|
DigiKey | RF MOSFET PHEMT FET 12V PLD-1.5 Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$17.2800 | Buy Now |
|
Rochester Electronics | RF S Band, Gallium Arsenide, N-Channel, High Electron Mobility FET RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$14.8300 / $17.4500 | Buy Now |
Part Details for MRFG35003NT1
MRFG35003NT1 CAD Models
MRFG35003NT1 Part Data Attributes
|
MRFG35003NT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRFG35003NT1
Freescale Semiconductor
S BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, HEMFET, ROHS COMPLIANT, PLASTIC, CASE 466-03, PLD-1.5, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLATPACK, R-PQFP-F4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 466-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PQFP-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 8.1 W | |
Power Gain-Min (Gp) | 10 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for MRFG35003NT1
This table gives cross-reference parts and alternative options found for MRFG35003NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFG35003NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFG35003MT1 | S BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HEMFET, PLASTIC, CASE 466-02, 4 PIN | Motorola Mobility LLC | MRFG35003NT1 vs MRFG35003MT1 |