Part Details for MRFE6VS25LR5 by NXP Semiconductors
Overview of MRFE6VS25LR5 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for MRFE6VS25LR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6677
|
Newark | Transistor, Rf, 133V, Ni-360H-2L, Drain Source Voltage Vds:133Vdc, Continuous Drain Current Id:-, Power Dissipation Pd:-, Operating Frequency Min:1.8Mhz, Operating Frequency Max:2000Mhz, Rf Transistor Case:Ni-360, No. Of Pins:2Pins, Rohs Compliant: Yes |Nxp MRFE6VS25LR5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$74.6900 / $80.7500 | Buy Now |
DISTI #
MRFE6VS25LR5CT-ND
|
DigiKey | RF MOSFET LDMOS 50V NI360 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
423 In Stock |
|
$66.4806 / $77.6400 | Buy Now |
DISTI #
MRFE6VS25LR5
|
Avnet Americas | Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin NI-360H T/R - Tape and Reel (Alt: MRFE6VS25LR5) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Reel | 0 |
|
$59.5764 / $68.7051 | Buy Now |
DISTI #
841-MRFE6VS25LR5
|
Mouser Electronics | RF MOSFET Transistors VHV6E 25W50V NI360L RoHS: Compliant | 16 |
|
$63.0700 / $77.6300 | Buy Now |
|
Future Electronics | RF MOSFET Transistors VHV6E 25W50V NI360L RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Reel | 0Reel |
|
$64.2200 | Buy Now |
DISTI #
MRFE6VS25LR5
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$66.0500 / $73.1400 | Buy Now |
DISTI #
MRFE6VS25LR5
|
Avnet Silica | Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin NI-360H T/R (Alt: MRFE6VS25LR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MRFE6VS25LR5
|
EBV Elektronik | Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin NI-360H T/R (Alt: MRFE6VS25LR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MRFE6VS25LR5
MRFE6VS25LR5 CAD Models
MRFE6VS25LR5 Part Data Attributes
|
MRFE6VS25LR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRFE6VS25LR5
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 133 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 24.5 dB | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |