Part Details for MRFE6VS25GNR1 by NXP Semiconductors
Overview of MRFE6VS25GNR1 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for MRFE6VS25GNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2798
|
Newark | Wideband Rf Power Ldmos Transistor, 1.8-2000 Mhz, 25 W, 50 V/ Reel Rohs Compliant: Yes |Nxp MRFE6VS25GNR1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$29.0600 | Buy Now |
DISTI #
568-MRFE6VS25GNR1CT-ND
|
DigiKey | RF MOSFET LDMOS 50V TO270-2 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54 In Stock |
|
$26.5913 / $37.1900 | Buy Now |
DISTI #
MRFE6VS25GNR1
|
Avnet Americas | Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin TO-270 T/R - Tape and Reel (Alt: MRFE6VS25GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$23.6571 / $27.2820 | Buy Now |
|
Future Electronics | MRFE6VS Series 133 V 512 MHz RF Power LDMOS Transistor - TO-270-2 GULL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$26.0700 | Buy Now |
|
Future Electronics | MRFE6VS Series 133 V 512 MHz RF Power LDMOS Transistor - TO-270-2 GULL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$26.0700 | Buy Now |
DISTI #
MRFE6VS25GNR1
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$27.8000 / $30.8900 | Buy Now |
DISTI #
MRFE6VS25GNR1
|
Avnet Silica | Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin TO-270 T/R (Alt: MRFE6VS25GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | FET RF 133V 512MHZ TO-270-2 / Trans RF FET N-CH 133V 3-Pin TO-270 GULL T/R | 3900 |
|
RFQ | |
DISTI #
MRFE6VS25GNR1
|
EBV Elektronik | Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 2-Pin TO-270 T/R (Alt: MRFE6VS25GNR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 1695 |
|
RFQ |
Part Details for MRFE6VS25GNR1
MRFE6VS25GNR1 CAD Models
MRFE6VS25GNR1 Part Data Attributes:
|
MRFE6VS25GNR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRFE6VS25GNR1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 133 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDFM-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 25 W | |
Power Gain-Min (Gp) | 24.5 dB | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |