Part Details for MRFE6VS25GN-960 by NXP Semiconductors
Overview of MRFE6VS25GN-960 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for MRFE6VS25GN-960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2835
|
Newark | Mrfe6Vs25Gn 960-1215 Mhz Reference Circuit Rohs Compliant: Yes |Nxp MRFE6VS25GN-960 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$982.5000 / $1,072.5000 | Buy Now |
DISTI #
568-MRFE6VS25GN-960-ND
|
DigiKey | MRFE6VS25GN REF BRD 1215MHZ 30W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$900.0000 | Buy Now |
DISTI #
MRFE6VS25GN-960
|
Avnet Americas | MRFE6VS25GN RF Power LDMOS Transistor 960MHz to 1215MHz Reference Circuit Board - Boxed Product (Development Kits) (Alt: MRFE6VS25GN-960) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$930.0000 / $1,072.5000 | Buy Now |
DISTI #
771-MRFE6VS25GN-960
|
Mouser Electronics | RF Development Tools MRFE6VS25GN 960-1215 MHz Reference Circuit RoHS: Compliant | 2 |
|
$900.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$914.6400 | Buy Now |
DISTI #
MRFE6VS25GN-960
|
Richardson RFPD | RF TRANSISTOR TEST FIXTURE RoHS: Not Compliant Min Qty: 1 | 0 |
|
$955.0600 / $1,033.7800 | Buy Now |
DISTI #
MRFE6VS25GN-960
|
Avnet Silica | MRFE6VS25GN RF Power LDMOS Transistor 960MHz to 1215MHz Reference Circuit Board (Alt: MRFE6VS25GN-960) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MRFE6VS25GN-960
|
EBV Elektronik | MRFE6VS25GN RF Power LDMOS Transistor 960MHz to 1215MHz Reference Circuit Board (Alt: MRFE6VS25GN-960) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MRFE6VS25GN-960
MRFE6VS25GN-960 CAD Models
MRFE6VS25GN-960 Part Data Attributes
|
MRFE6VS25GN-960
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRFE6VS25GN-960
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 9030.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 133 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 25 W | |
Power Gain-Min (Gp) | 24.5 dB | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |