Part Details for MRFE6VP61K25GSR5 by Freescale Semiconductor
Overview of MRFE6VP61K25GSR5 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Part Details for MRFE6VP61K25GSR5
MRFE6VP61K25GSR5 CAD Models
MRFE6VP61K25GSR5 Part Data Attributes:
|
MRFE6VP61K25GSR5
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRFE6VP61K25GSR5
Freescale Semiconductor
RF POWER, FET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Temperature-Max | 225 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1333 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 40 |