Part Details for MRFE6VP61K25-VHF by NXP Semiconductors
Results Overview of MRFE6VP61K25-VHF by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRFE6VP61K25-VHF Information
MRFE6VP61K25-VHF by NXP Semiconductors is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MRFE6VP61K25-VHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC6187
|
Newark | Mrfe6Vp61K25H 174-230 Mhz Vhf Reference Circuit Rohs Compliant: Yes |Nxp MRFE6VP61K25-VHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,473.7500 / $1,608.7500 | Buy Now |
DISTI #
568-MRFE6VP61K25-VHF-ND
|
DigiKey | MRFE6VP61K25H REF BRD 230MHZ Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,350.0000 | Buy Now |
DISTI #
MRFE6VP61K25-VHF
|
Avnet Americas | MRFE6VP61K25H RF Power LDMOS Transistor 174MHz to 230MHz VHF Reference Circuit Board - Bulk (Alt: MR... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,282.5000 / $1,327.5000 | Buy Now |
DISTI #
771-MRFE6VP61K25-VHF
|
Mouser Electronics | Sub-GHz Development Tools MRFE6VP61K25H 174-230 MHz VHF Reference Circuit | 0 |
|
$1,350.0000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,323.5300 | Buy Now |
DISTI #
MRFE6VP61K25VHF
|
Richardson RFPD | RF TRANSISTOR TEST FIXTURE RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,432.5800 / $1,550.6800 | Buy Now |