Part Details for MRFE6S9200HR3 by Freescale Semiconductor
Overview of MRFE6S9200HR3 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRFE6S9200HR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRFE6S9200HR3-ND
|
DigiKey | RF MOSFET LDMOS 28V NI880 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
821 In Stock |
|
$109.0500 | Buy Now |
|
Rochester Electronics | RF Ultra High Frequency Band, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 821 |
|
$89.1300 / $104.8600 | Buy Now |
Part Details for MRFE6S9200HR3
MRFE6S9200HR3 CAD Models
MRFE6S9200HR3 Part Data Attributes
|
MRFE6S9200HR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRFE6S9200HR3
Freescale Semiconductor
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-XDFM-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465B-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-XDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 58 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MRFE6S9200HR3
This table gives cross-reference parts and alternative options found for MRFE6S9200HR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFE6S9200HR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRFE6S9125NR1 | NXP Semiconductors | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | MRFE6S9200HR3 vs MRFE6S9125NR1 |
MRF5S9100MR1 | Freescale Semiconductor | Check for Price | TRANSISTOR,MOSFET,N-CHANNEL,68V V(BR)DSS,TO-270 | MRFE6S9200HR3 vs MRF5S9100MR1 |
MRFE6S9200HSR3 | Freescale Semiconductor | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880S, CASE 465C-03, 2 PIN | MRFE6S9200HR3 vs MRFE6S9200HSR3 |
AFT09S200W02GNR3 | NXP Semiconductors | Check for Price | RF POWER, FET | MRFE6S9200HR3 vs AFT09S200W02GNR3 |
MRF6VP3450HSR6 | Freescale Semiconductor | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CASE 375E-04, NI-1230S, 4 PIN | MRFE6S9200HR3 vs MRF6VP3450HSR6 |
PTFA072401FLV4XWSA1 | Infineon Technologies AG | Check for Price | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, GREEN, CERAMIC, H-34288-2, 2 PIN | MRFE6S9200HR3 vs PTFA072401FLV4XWSA1 |
MRF5S9101MR1 | Freescale Semiconductor | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, PLASTIC, CASE 1486-03, WB-4, 4 PIN | MRFE6S9200HR3 vs MRF5S9101MR1 |
MRF9135LSR3 | Freescale Semiconductor | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | MRFE6S9200HR3 vs MRF9135LSR3 |
MRF5S9100NBR1 | Freescale Semiconductor | Check for Price | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, CASE 1484-04, WB-4, 4 PIN | MRFE6S9200HR3 vs MRF5S9100NBR1 |
MRFE6S9135HR3 | NXP Semiconductors | Check for Price | RF POWER, FET | MRFE6S9200HR3 vs MRFE6S9135HR3 |