Part Details for MRFE6P9220HR3 by Freescale Semiconductor
Overview of MRFE6P9220HR3 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRFE6P9220HR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRFE6P9220HR3-ND
|
DigiKey | RF MOSFET LDMOS 28V NI860C3 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$399.8500 | Buy Now |
|
Rochester Electronics | RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 364 |
|
RFQ |
Part Details for MRFE6P9220HR3
MRFE6P9220HR3 CAD Models
MRFE6P9220HR3 Part Data Attributes
|
MRFE6P9220HR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRFE6P9220HR3
Freescale Semiconductor
Single N-CDMA Lateral N-Channel RF Power MOSFET, 865-900 MHz, 47 W Avg., 28 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 375G-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 66 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRFE6P9220HR3
This table gives cross-reference parts and alternative options found for MRFE6P9220HR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFE6P9220HR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF8S9260HR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 75 W Avg., 28 V | Freescale Semiconductor | MRFE6P9220HR3 vs MRF8S9260HR3 |
MRF8S9200NR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 58 W Avg., 28 V | Freescale Semiconductor | MRFE6P9220HR3 vs MRF8S9200NR3 |
MRF8S9102NR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, PLASTIC, OM-780-2, CASE 2021-03, 2 PIN | Freescale Semiconductor | MRFE6P9220HR3 vs MRF8S9102NR3 |
MRFE6S9160HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRFE6P9220HR3 vs MRFE6S9160HSR3 |
MRF8S9100HR3 | GSM, GSM EDGE Lateral N-Channel RF Power MOSFET, 920-960 MHz, 72 W CW, 28 V | Freescale Semiconductor | MRFE6P9220HR3 vs MRF8S9100HR3 |
MRF8S9170NR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 50 W Avg., 28 V | Freescale Semiconductor | MRFE6P9220HR3 vs MRF8S9170NR3 |
MRFE6S9125NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, ROHS COMPLIANT, PLASTIC, WB-4, CASE-1486-03, 4 PIN | Freescale Semiconductor | MRFE6P9220HR3 vs MRFE6S9125NR1 |
MRF9135LSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 2 PIN | Motorola Mobility LLC | MRFE6P9220HR3 vs MRF9135LSR3 |
MRF8S9220HR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 65 W Avg., 28 V | Freescale Semiconductor | MRFE6P9220HR3 vs MRF8S9220HR3 |
MRF8S9202NR3 | Single W-CDMA Lateral N-Channel RF Power MOSFET, 920-960 MHz, 58 W Avg., 28 V | Freescale Semiconductor | MRFE6P9220HR3 vs MRF8S9202NR3 |