Part Details for MRF9045R1 by Motorola Mobility LLC
Overview of MRF9045R1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF9045R1
MRF9045R1 CAD Models
MRF9045R1 Part Data Attributes
|
MRF9045R1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF9045R1
Motorola Mobility LLC
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 360B-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH EFFICIENCY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF9045R1
This table gives cross-reference parts and alternative options found for MRF9045R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF9045R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFE6S9060NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA | NXP Semiconductors | MRF9045R1 vs MRFE6S9060NR1 |
MRFE6S9045NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | NXP Semiconductors | MRF9045R1 vs MRFE6S9045NR1 |
MRFE6S9046GNR1 | GSM, GSM EDGE Lateral N-Channel RF Power MOSFET, 920-960 MHz, 35.5 W CW, 28 V | Freescale Semiconductor | MRF9045R1 vs MRFE6S9046GNR1 |
MRF373ASR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN | Motorola Mobility LLC | MRF9045R1 vs MRF373ASR1 |
MRFE6S8046GNR1 | RF POWER, FET | NXP Semiconductors | MRF9045R1 vs MRFE6S8046GNR1 |
MRF9060R1 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, NI-360, CASE 360B-05, 3 PIN | Motorola Semiconductor Products | MRF9045R1 vs MRF9060R1 |
MRF9060MR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, PLASTIC, TO-270, CASE 1265-08, 2 PIN | Motorola Mobility LLC | MRF9045R1 vs MRF9060MR1 |
MRF9060MBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1337-03, 2 PIN | Freescale Semiconductor | MRF9045R1 vs MRF9060MBR1 |
MRFE6S9046NR1 | RF POWER, FET | NXP Semiconductors | MRF9045R1 vs MRFE6S9046NR1 |
MRF9060S | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 360C-05, 3 PIN | Motorola Semiconductor Products | MRF9045R1 vs MRF9060S |