Part Details for MRF9045LR1 by Freescale Semiconductor
Overview of MRF9045LR1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MRF9045LR1
MRF9045LR1 CAD Models
MRF9045LR1 Part Data Attributes
|
MRF9045LR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF9045LR1
Freescale Semiconductor
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-360, CASE 360B-05, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-360, CASE 360B-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 360B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF9045LR1
This table gives cross-reference parts and alternative options found for MRF9045LR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF9045LR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF9045MR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, PLASTIC, CASE 1265-08, TO-270, 2 PIN | Motorola Mobility LLC | MRF9045LR1 vs MRF9045MR1 |
MRFE6S9046GNR1 | GSM, GSM EDGE Lateral N-Channel RF Power MOSFET, 920-960 MHz, 35.5 W CW, 28 V | Freescale Semiconductor | MRF9045LR1 vs MRFE6S9046GNR1 |
MRF373S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-04, 3 PIN | Freescale Semiconductor | MRF9045LR1 vs MRF373S |
MRF373R1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 3 PIN | Freescale Semiconductor | MRF9045LR1 vs MRF373R1 |
MRF9060MBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1337-03, 2 PIN | Motorola Mobility LLC | MRF9045LR1 vs MRF9060MBR1 |
MRFE6S9060NR1 | Single N-CDMA Lateral N-Channel Broadband RF Power MOSFET, 880 MHz, 14 W Avg., 28 V | Freescale Semiconductor | MRF9045LR1 vs MRFE6S9060NR1 |
MRFE6S9045NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | NXP Semiconductors | MRF9045LR1 vs MRFE6S9045NR1 |
MRF373ASR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN | Motorola Mobility LLC | MRF9045LR1 vs MRF373ASR1 |
MRF9045LR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 2 PIN | Motorola Mobility LLC | MRF9045LR1 vs MRF9045LR1 |
MRF373AR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 2 PIN | Motorola Mobility LLC | MRF9045LR1 vs MRF373AR1 |